Ansell AlphaTec 85-500 Black Rubber Work Gloves
- RS Stock No.:
- 346-036
- Mfr. Part No.:
- 85500095
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€962.75
(exc. VAT)
€1,184.18
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €962.75 |
*price indicative
- RS Stock No.:
- 346-036
- Mfr. Part No.:
- 85500095
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Material | Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Resistance Features | Chemical Resistant, Durability, UV Ray and Ozone Exposure | |
| Series | AlphaTec 85-500 | |
| Standards/Approvals | Category III, CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016, UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Material Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Resistance Features Chemical Resistant, Durability, UV Ray and Ozone Exposure | ||
Series AlphaTec 85-500 | ||
Standards/Approvals Category III, CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Ansell Isolator gloves are made from premium FDA-approved materials, offering superior durability and reducing the need for frequent glove changes. Designed for use in controlled environments, they ensure reliable protection while maintaining safety and compliance with regulatory standards.
CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020
: Withstands prolonged oxygen, UV ray and ozone exposure
Related links
- Ansell AlphaTec 85-500 Black Rubber Chemical Resistant Gloves
- Ansell AlphaTec 85-505 Black Rubber Chemical Resistant Gloves
- Ansell AlphaTec 85-504 Black Rubber Chemical Resistant Gloves
- Ansell AlphaTec 85-501 Black Rubber Chemical Resistant Gloves
- Ansell AlphaTec 85-502 Black Rubber Chemical Resistant Gloves
- Ansell AlphaTec 85-503 Black Rubber Chemical Resistant Gloves
- Ansell AlphaTec 85-303 White Polyethylene Chemical Resistant Gloves
- Ansell AlphaTec 85-302 White Polyethylene Chemical Resistant Gloves
