Ansell AlphaTec 19-024 Black Neoprene, Cotton Gloves, Size 08, Neoprene Coating
- RS Stock No.:
- 346-329
- Mfr. Part No.:
- 19024080
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-329
- Mfr. Part No.:
- 19024080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 08 | |
| Lining Material | Cotton | |
| Material | Neoprene, Cotton | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | AlphaTec 19-024 | |
| Resistance Features | Cold Resistant, Heat Resistant | |
| Coating | Neoprene | |
| Number of Gloves | 12 | |
| Standards/Approvals | 121, 3122B, 32XX4X, AKLMPT | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 08 | ||
Lining Material Cotton | ||
Material Neoprene, Cotton | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series AlphaTec 19-024 | ||
Resistance Features Cold Resistant, Heat Resistant | ||
Coating Neoprene | ||
Number of Gloves 12 | ||
Standards/Approvals 121, 3122B, 32XX4X, AKLMPT | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell gloves are designed with a neoprene coating that provides superb mechanical protection and enhanced resistance to various chemicals, oils, and greases, making them unfazed by detergents and cleaning solutions. Featuring an ergonomic design, these gloves offer excellent flexibility and grip, ensuring confident handling and dexterity. Ideal for industries such as machinery and equipment, metal fabrication, chemical, and automotive aftermarket, these chemical and heat-resistant gloves with a thermal liner are perfect for applications like press work and handling materials with sharp or rough edges.
Resistance to both hot and cold
Advanced mechanical and chemical resistance
Flexible grip-enhancing design provides manoeuvrability and confident handling
EN407 and EN388:2016 standardized
EN ISO 374-5:2016 and EN ISO 374-1:2016 Type A standardized
Related links
- Ansell AlphaTec 19-024 Black Neoprene Size 10, Neoprene Coating
- Ansell AlphaTec 19-026 Black Neoprene Size 10, Neoprene Coating
- Ansell AlphaTec 87-900 Yellow Cotton Gloves Latex, Neoprene Coating
- Ansell AlphaTec 09-430 Black Cotton Work Gloves Neoprene Coating
- Ansell AlphaTec 09-022 Black Cotton Size 10, Neoprene Coating
- Ansell AlphaTec 09-928 Black Cotton Work Gloves Neoprene Coating
- Ansell AlphaTec Black Neoprene Gloves Neoprene Coating
- Ansell AlphaTec Black Neoprene Polymer Gloves Neoprene Coating
