Ansell Edge 16-500 Green Cotton, Natural Rubber Latex Gloves, Size 7, Latex, Natural Rubber Coating
- RS Stock No.:
- 346-333
- Mfr. Part No.:
- 16500070
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-333
- Mfr. Part No.:
- 16500070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 7 | |
| Lining Material | Cotton | |
| Material | Cotton, Natural Rubber Latex | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex, Natural Rubber | |
| Series | Edge 16-500 | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 3141B, EN 407 X2XXXX | |
| Resistance Features | Dry Environment | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 7 | ||
Lining Material Cotton | ||
Material Cotton, Natural Rubber Latex | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex, Natural Rubber | ||
Series Edge 16-500 | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 3141B, EN 407 X2XXXX | ||
Resistance Features Dry Environment | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell safety gloves feature a crinkled finish that provides an excellent grip in both wet and dry conditions, ensuring secure handling and enhancing workplace safety. Designed for increased comfort, they are shaped to natural hand contours, offering support and cushioning for greater comfort during use. CE-certified, these gloves comply with high safety, health, and environmental protection requirements, making them ideal for industries such as construction, glass manufacturing, and recycling/waste disposal. With a natural rubber coating on an interlock liner, these ergonomically designed gloves are perfect for maintenance tasks and handling large dry, wet, or oily objects.
For ergonomic gloves that provide optimal comfort
CE certification for high-quality
EN407 and EN388:2016 standardized
Related links
- Ansell Edge 16-500 Green Cotton Gloves Latex, Natural Rubber Coating
- Ansell Edge 16-500 Green Cotton Gloves Latex, Natural Rubber Coating
- Ansell Edge 16-500 Green Cotton Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 16-650 Green Cotton Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 29-500 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-118 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-356 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
