Ansell Edge 16-500 Green Cotton Gloves, Size 9, Latex, Natural Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-336
Mfr. Part No.:
16500090
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

9

Product Type

Gloves

Lining Material

Cotton

Material

Cotton

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Edge 16-500

Coating

Latex, Natural Rubber

Safety Standard

EN 388:2016 3141B, EN 407 X2XXXX

Number of Gloves

24

Resistance Features

Dry Environment

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell safety gloves feature a crinkled finish that provides an excellent grip in both wet and dry conditions, ensuring secure handling and enhancing workplace safety. Designed for increased comfort, they are shaped to natural hand contours, offering support and cushioning for greater comfort during use. CE-certified, these gloves comply with high safety, health, and environmental protection requirements, making them ideal for industries such as construction, glass manufacturing, and recycling/waste disposal. With a natural rubber coating on an interlock liner, these ergonomically designed gloves are perfect for maintenance tasks and handling large dry, wet, or oily objects.

For ergonomic gloves that provide optimal comfort

CE certification for high-quality

EN407 and EN388:2016 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy