Ansell Edge 16-500 Green Cotton Gloves, Size 8, Latex, Natural Rubber Coating
- RS Stock No.:
- 346-335
- Mfr. Part No.:
- 16500080
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-335
- Mfr. Part No.:
- 16500080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Edge 16-500 | |
| Coating | Latex, Natural Rubber | |
| Resistance Features | Dry Environment | |
| Safety Standard | EN 388:2016 3141B, EN 407 X2XXXX | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 8 | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Edge 16-500 | ||
Coating Latex, Natural Rubber | ||
Resistance Features Dry Environment | ||
Safety Standard EN 388:2016 3141B, EN 407 X2XXXX | ||
Number of Gloves 24 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell safety gloves feature a crinkled finish that provides an excellent grip in both wet and dry conditions, ensuring secure handling and enhancing workplace safety. Designed for increased comfort, they are shaped to natural hand contours, offering support and cushioning for greater comfort during use. CE-certified, these gloves comply with high safety, health, and environmental protection requirements, making them ideal for industries such as construction, glass manufacturing, and recycling/waste disposal. With a natural rubber coating on an interlock liner, these ergonomically designed gloves are perfect for maintenance tasks and handling large dry, wet, or oily objects.
For ergonomic gloves that provide optimal comfort
CE certification for high-quality
EN407 and EN388:2016 standardized
Related links
- Ansell Edge 16-500 Green Cotton Gloves Latex, Natural Rubber Coating
- Ansell Edge 16-500 Green Cotton Gloves Latex, Natural Rubber Coating
- Ansell Edge 16-500 Green Cotton Size 7 Natural Rubber Coating
- Ansell AlphaTec 16-650 Green Cotton Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 16-650 Green Cotton Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-900 Green Size 11 Natural Rubber Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
