Ansell AlphaTec 55-300 Black Neoprene Gloves, Size 10
- RS Stock No.:
- 347-894
- Mfr. Part No.:
- 55300100
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-894
- Mfr. Part No.:
- 55300100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Neoprene | |
| Lining Material | Unlined | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| Series | AlphaTec 55-300 | |
| Safety Standard | EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 20 | |
| Standards/Approvals | Category III, CE Number, UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Gloves | ||
Material Neoprene | ||
Lining Material Unlined | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
Series AlphaTec 55-300 | ||
Safety Standard EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 20 | ||
Standards/Approvals Category III, CE Number, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Gloves are designed to meet EN ISO 374:2016 chemical resistance standards, providing protection against most acids, alcohols, oils, and lubricants. Their medium-level thickness ensures excellent dexterity, making them ideal for everyday handling. The unlined nature of these gloves helps reduce the risk of chemical absorption and minimizes contamination. Additionally, the gloves offer enhanced durability, with EN 388:2016 Level 2 abrasion resistance, ensuring long-lasting protection and performance.
Reduced contamination risks and easy to clean
EN388:2016 standardized
EN ISO 21420:2020 and EN ISO 374-1:2016 Type A (KLMNPT) standardized
EN ISO 374- 5:2016 and UKCA standardized
Related links
- Ansell AlphaTec 55-300 Black Neoprene Gloves, Size 10
- Ansell AlphaTec 55-306 Black Neoprene Polymer Gloves, Size 10
- Ansell AlphaTec 55-307 Black Neoprene Polymer Gloves, Size 10
- Ansell AlphaTec Black Neoprene Gloves Neoprene Coating
- Ansell AlphaTec 55-308 Black Neoprene Polymer Gloves, Size 10
- Ansell AlphaTec 55-305 Black Neoprene Polymer Gloves, Size 10
- Ansell AlphaTec 19-026 Black Neoprene Size 10, Neoprene Coating
- Ansell 55-301 Black Neoprene Gloves Neoprene Coating
