Ansell 55-301 Black Neoprene Gloves, Size 10, Neoprene Coating
- RS Stock No.:
- 272-8962
- Mfr. Part No.:
- 55301100
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€172.98
(exc. VAT)
€212.77
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €172.98 |
*price indicative
- RS Stock No.:
- 272-8962
- Mfr. Part No.:
- 55301100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Neoprene | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| Resistance Features | Chemical Resistant | |
| Coating | Neoprene | |
| Series | 55-301 | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Number of Gloves | 2 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 10 | ||
Material Neoprene | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 0 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
Resistance Features Chemical Resistant | ||
Coating Neoprene | ||
Series 55-301 | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
Number of Gloves 2 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell Arm Protector - 55301090
This arm protector is designed to provide essential protection in challenging industrial environments. Constructed from neoprene, it offers a robust barrier against various chemicals while ensuring comfort and flexibility. The reusable arm protection is tailored for users working with aggressive substances, making it an ideal choice for those in automation, electronics, and other mechanical industries.
Features & Benefits
• Chemical resistant arm guard providing safety from harmful substances
• Reusable design reduces waste and promotes environmental sustainability
• Abrasion resistant arm sleeve ensures durability in heavy-duty tasks
• Smooth external surface enhances ease of movement and flexibility
• EN388 certified arm protector for reliable mechanical safeguards
• Unlined construction minimises contamination risks during handling
Applications
• Suitable for environments handling aggressive chemicals
• Often employed in assembly lines requiring dexterous hand movement
• Can be used for maintenance and repair tasks in industrial settings
• Applicable in the electronics sector for safe handling of components
• Ideal for use in laboratories needing protective clothing for arms
How do I properly maintain the neoprene arm protector to ensure its longevity?
It is advisable to clean the arm protector with mild detergents and water after each use, ensuring it is completely dry before storing it in a cool, dark location. Avoid exposing the material to direct sunlight for prolonged periods to maintain its properties.
What specific types of chemicals can this arm protector withstand?
The neoprene material is designed to resist most acids, alcohols, oils, and lubricants, making it suitable for various chemical handling applications. However, users should always assess specific chemical compatibility before use.
Is this arm protector suitable for high-temperature environments?
The arm protector can withstand temperatures ranging from -30°C to 50°C, making it suitable for a range of industrial climates. It provides effective thermal protection while maintaining flexibility and usability.
Related links
- Ansell AlphaTec Black Neoprene Gloves Neoprene Coating
- Ansell 55-301 Black Reusable Neoprene Arm Protector 9, 10
- Ansell AlphaTec 19-026 Black Neoprene Size 10, Neoprene Coating
- Showa SHOWA 8814 Black Neoprene Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE511 Black Neoprene Work Gloves Neoprene Coating
- Ansell AlphaTec 19-024 Black Neoprene Size 10, Neoprene Coating
- Ansell AlphaTec 55-300 Black Neoprene Gloves, Size 10
- Ansell 83-354 Green Neoprene Gloves Neoprene Coating
