Ansell ActivArmr Cotton Gloves Storage Bag

Subtotal (1 unit)*

€15.23

(exc. VAT)

€18.73

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€15.23

*price indicative

RS Stock No.:
348-159
Mfr. Part No.:
RIGCVSBAG14
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves Storage Bag

Material

Cotton

Number of Gloves

2

Resistance Features

Abrasion Resistant, Chemical Resistant, Heat Resistant, Humidity Resistant, Ozone, Puncture Resistant, Sun Protection

Series

ActivArmr

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Ansell Cotton canvas bag designed to protect electrical gloves from folding, heat, humidity, and more. Genuine practicality: The brass metal buckle allows for easy carrying or hanging while storing your rubber gloves.

Robust glove protection, longer wear life

For easy carrying or hanging while in storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy