Ansell Ringers R-080 Black, Black, Grey, Grey, Neon Green, Neon Green, Red, Red High Performance Polyethylene Waterproof
- RS Stock No.:
- 348-202
- Mfr. Part No.:
- 080-12
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-202
- Mfr. Part No.:
- 080-12
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Waterproof Gloves | |
| Size | 12 | |
| Lining Material | Polyethylene | |
| Material | High Performance Polyethylene | |
| Colour | Black, Black, Grey, Grey, Neon Green, Neon Green, Red, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Ringers R-080 | |
| Number of Gloves | 16 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | ANSI/ISEA 105-2024, ANSI/ISEA 138:2019, EN 388:2016, EN 511 | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105-2024 CUT A6, ANSI/ISEA 138-2019, EN388, EN ISO F | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Waterproof Gloves | ||
Size 12 | ||
Lining Material Polyethylene | ||
Material High Performance Polyethylene | ||
Colour Black, Black, Grey, Grey, Neon Green, Neon Green, Red, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Ringers R-080 | ||
Number of Gloves 16 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard ANSI/ISEA 105-2024, ANSI/ISEA 138:2019, EN 388:2016, EN 511 | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105-2024 CUT A6, ANSI/ISEA 138-2019, EN388, EN ISO F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Impact Gloves feature a nitrile-dipped palm for excellent dexterity and grip. Designed for added safety and comfort, the RINGERS R080 gloves include a waterproof liner to keep hands dry. Developed with F3 Technology and a patented TPR design, they provide full protection for knuckles, the thumb, and the entire length of the fingers, minimizing impact hazards. These work gloves offer 360° advanced cut resistance, meeting ANSI/ISEA 105-2024 CUT A6 and EN ISO F standards. Additional features include a high-visibility palm and fingers for enhanced safety and touchscreen-compatible thumb, index, and middle fingers. Certified to ANSI/ISEA 138-2019 Level 2 impact protection.
Breathable knit shell with a nitrile-dipped palm
Sandy finish delivers excellent grip in wet and dry environments
Abrasion protection
Related links
- Ansell Ringers R-080 Black Grey Neon Green Red, Red High Performance Polyethylene Cut
- Ansell Ringers R-176 Black Size 12, Polyvinyl Chloride Coating
- Ansell Ringers R-085 Red High Performance Polyethylene Cut Resistant Gloves Nitrile Coating
- Ansell Ringers R-259B Red High Performance Polyethylene Synthetic Leather, Thermoplastic Rubber Cut Resistant
- Ansell Ringers R-065 Red High Performance Polyethylene Cut Resistant Gloves Nitrile Coating
- Ansell Ringers R-085 Red High Performance Polyethylene Cut Resistant Gloves Nitrile Coating
- Ansell Ringers R-085 Red High Performance Polyethylene Cut Resistant Gloves Nitrile Coating
- Ansell Ringers R-085 Red High Performance Polyethylene Cut Resistant Gloves Nitrile Coating
