Ansell Edge 40400 Grey Cotton, Foam Nitrile Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 348-303
- Mfr. Part No.:
- 40400080
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-303
- Mfr. Part No.:
- 40400080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Gloves | |
| Lining Material | Cotton | |
| Material | Cotton, Foam Nitrile | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Protection, Dirt Resistant, Oil Resistant | |
| Safety Standard | ANSI/ISEA 105-2024, FDA | |
| Coating | Nitrile Foam | |
| Number of Gloves | 24 | |
| Series | Edge 40400 | |
| Standards/Approvals | ANSI/ISEA 105-2024 (4121A), CE, EN388:2016, FDA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Gloves | ||
Lining Material Cotton | ||
Material Cotton, Foam Nitrile | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Protection, Dirt Resistant, Oil Resistant | ||
Safety Standard ANSI/ISEA 105-2024, FDA | ||
Coating Nitrile Foam | ||
Number of Gloves 24 | ||
Series Edge 40400 | ||
Standards/Approvals ANSI/ISEA 105-2024 (4121A), CE, EN388:2016, FDA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell protective gloves are designed with comfort and breathability in mind, featuring a soft, sweat-absorbent cotton liner. Their FDA-compliant materials make them perfect for food packaging applications, ensuring safe handling of food products. These gloves are also highly suitable for industries such as machinery and equipment, metal fabrication, and applications like handling metal sheets and panels, metalworking and assembly operations, as well as feeding the press and removing spare parts from it, offering both protection and comfort in demanding environments.
For safety gloves with a firm grip
Assured tactile sensitivity for intricate tasks
EN 388:2016 and ANSI/ISEA 105-2024 standardized
Related links
- Ansell Edge 40400 Grey Cotton Size 10, Nitrile Foam Coating
- Ansell Edge 40400 Grey Cotton Size 9, Nitrile Foam Coating
- Ansell Edge Black Polyurethane Work Gloves Nitrile Foam Coating
- Lebon Protection COTTONSOFT Black Size 8, Nitrile Foam Coating
- Traffi TG5125 Black Elastane Polyester Size 8, Nitrile Foam Coating
- Ansell HyFlex 11-801 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-581 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
- Mapa KRYTECH 692 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
