Traffi TG5125 Black, Green Cotton, Elastane, HPPE, Polyester, Steel Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 265-9183
- Mfr. Part No.:
- TG5125-08
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€5.69
(exc. VAT)
€7.00
(inc. VAT)
Temporarily out of stock
- 171 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.69 |
*price indicative
- RS Stock No.:
- 265-9183
- Mfr. Part No.:
- TG5125-08
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Cotton, Elastane, HPPE, Polyester, Steel | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | TG5125 | |
| Resistance Features | Safety | |
| Safety Standard | EN 388:2016 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | ASTM ANSI CUT LEVEL A4, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 8 | ||
Product Type Gloves | ||
Material Cotton, Elastane, HPPE, Polyester, Steel | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series TG5125 | ||
Resistance Features Safety | ||
Safety Standard EN 388:2016 | ||
Coating Nitrile Foam | ||
Standards/Approvals ASTM ANSI CUT LEVEL A4, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi LIGHTWEIGHT nitrile foam cut level D safety glove, whilst maintaining a high level of dexterity and sensitivity, due to its ultra thin coating. It offers excellent grip in both wet and dry conditions, and is hardwearing and durable. Seamless knitted liner gives 360 degree cut protection and breathability.
Soft, close-fitting and comfortable liner
Durable, water-resistant nitrile foam coating gives excellent grip
Related links
- Traffi TG5125 Black Elastane Polyester Size 10, Nitrile Foam Coating
- Traffi TG5125 Black Elastane Polyester Size 9, Nitrile Foam Coating
- Traffi TG5125 Black Elastane Polyester Size 11, Nitrile Foam Coating
- Traffi TG5545 Green Elastane Polyester Size 8, Nitrile Coating
- Traffi TG5545 Green Elastane Polyamide Steel Cut Resistant Gloves Nitrile Coating
- Traffi TG5545 Green Elastane Polyester Size 11, Nitrile Coating
- Traffi TG5545 Green Elastane Polyester Size 7, Nitrile Coating
- Traffi TG5545 Green Elastane Polyester Size 9, Nitrile Coating
