Ansell 14-663 Blue PVC Liquid/Oil Repellent Gloves, Size 10, Polyvinyl Chloride Coating

Subtotal (1 pair)*

€5.15

(exc. VAT)

€6.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€5.15

*price indicative

RS Stock No.:
248-5304
Mfr. Part No.:
14663100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Liquid/Oil Repellent Gloves

Size

10

Material

PVC

Colour

Blue

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

Coating

Polyvinyl Chloride

Number of Gloves

2

Resistance Features

Oil Grip, Oil Repellent

Series

14-663

Safety Standard

REACH Compliant

EN 374 Chemical

Yes

Standards/Approvals

REACH

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

Ansell Liquid/Oil repellent Gloves - 14663100


This is a pair of liquid-repellent gloves designed for industrial use. These protective gloves are fully coated with PVC to safeguard against various chemical, mechanical, and biological hazards. Ideal for professionals handling oils, greases, and other liquids, they offer a robust defence while ensuring comfort and flexibility during tasks.

Features & Benefits


• PVC coating enhances durability and overall glove performance

• Non-slip finish provides superior grip in oily conditions

• CE-certified for compliance with industry safety standards

• Chemical resistance allows safe handling of hazardous substances

• Ergonomic design ensures comfort for prolonged use

• Suitable for diverse industrial applications and environments

Applications


• Suitable for oil and gas industry operations

• Often employed in chemical processing and preparation

• Can be used for maintaining plant and machinery

• Applicable in food processing for handling products safely

• Suitable for infrastructure maintenance tasks

What are the primary benefits of the PVC coating used in these gloves?


The PVC coating offers enhanced resistance to oils, chemicals, and abrasions, helping to protect users' hands from potential hazards while ensuring durability.

How do the non-slip features contribute to safety during use?


The rough, non-slip surface on the gloves enhances grip, providing users with better control over objects in wet or oily conditions, thereby reducing the risk of slips and accidents.

Can these gloves be reused, and how should they be maintained?


Yes, these gloves can be reused. To maintain their integrity, clean them after each use with soap and water, ensuring they are dried properly to prevent degradation of the material.

Are these gloves suitable for use in food processing applications?


Yes, they are suitable for food processing as they provide protection while handling oily or slippery items, ensuring hygiene and safety are maintained during operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy