Ansell AlphaTec 15-554 Red Cotton Gloves, Size 10, Polyvinyl Alcohol Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-682
Mfr. Part No.:
15554100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Gloves

Material

Cotton

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

AlphaTec 15-554

Safety Standard

CE, EN 374-1, EN 388, EN ISO 374-1:2016, EN ISO 374-5:2016

Coating

Polyvinyl Alcohol

Resistance Features

Chemical Resistant

Number of Gloves

2

Standards/Approvals

CE, EN 374-1, EN 388, EN ISO 374-1:2016, EN ISO 374-5:2016

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Work Gloves - 15554090


This is a pair of chemical-resistant work gloves designed for high-performance applications in hazardous environments. Constructed from PVC material with a PVA coating, these gloves provide reliable protection against a range of chemical hazards while ensuring user comfort and dexterity. Their ergonomic design caters to those working in industries that require reliable hand protection during the handling of organic solvents and chemicals.

Features & Benefits


• PVA coating offers advanced resistance to hazardous chemicals

• Anatomical design ensures a secure, comfortable fit on the hands

• Soft knit lining enhances comfort and reduces perspiration

• High dexterity reduces hand fatigue during prolonged use

• EN388 rated gloves provide protection against mechanical risks

Applications


• Suitable for maintaining laboratory furniture and equipment

• Can be used for transferring liquids and solids between tanks

• Often employed in loading and unloading process equipment

• Applicable in cleaning tasks involving chemical machinery and tools

• Useful for managing unexpected chemical spillages

What level of protection do these gloves provide against chemicals?


The gloves are EN374 certified, ensuring they offer substantial protection against various chemicals, particularly aromatic and chlorinated solvents. Their design focuses on maintaining user safety while handling hazardous materials.

How do the ergonomic features of these gloves enhance usability?


The gloves feature pre-curved fingers and a winged thumb design, which align with natural hand contours, promoting dexterity and reducing fatigue during extensive use in manual tasks. This design allows for better grip and control when handling tools or equipment.

Are these gloves suitable for wet conditions?


While the gloves offer excellent chemical protection, their PVA coating is water-soluble. It is advised to avoid contact with water or use in high-humidity environments to maintain their effectiveness against chemical hazards.

How do these gloves compare to traditional work gloves?


Unlike standard work gloves, these are specifically designed with a PVA coating that provides superior resistance against strong organic solvents, making them ideal for specialised tasks in chemical-heavy environments where traditional gloves may fail.

What maintenance is required to prolong the life of these gloves?


To ensure longevity, it is essential to keep the gloves away from water and high humidity. After use, they should be cleaned according to the manufacturer's guidelines to remove any chemical residues and stored in a cool, dry place.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy