Ansell AlphaTec 15-554 Red PVC Work Gloves, Size 9, Polyvinyl Alcohol Coating
- RS Stock No.:
- 272-8943
- Mfr. Part No.:
- 15554090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€47.83
(exc. VAT)
€58.83
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €47.83 |
*price indicative
- RS Stock No.:
- 272-8943
- Mfr. Part No.:
- 15554090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | PVC | |
| Colour | Red | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| Coating | Polyvinyl Alcohol | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 2 | |
| Series | AlphaTec 15-554 | |
| Safety Standard | EN 374, EN 388, EN 407, EN 511, EN ISO 21420:2020 | |
| Standards/Approvals | EN388 2016 3121A, EN ISO 21420:2020 | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Material PVC | ||
Colour Red | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
Coating Polyvinyl Alcohol | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 2 | ||
Series AlphaTec 15-554 | ||
Safety Standard EN 374, EN 388, EN 407, EN 511, EN ISO 21420:2020 | ||
Standards/Approvals EN388 2016 3121A, EN ISO 21420:2020 | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Work Gloves - 15554090
This is a pair of chemical-resistant work gloves designed for high-performance applications in hazardous environments. Constructed from PVC material with a PVA coating, these gloves provide reliable protection against a range of chemical hazards while ensuring user comfort and dexterity. Their ergonomic design caters to those working in industries that require reliable hand protection during the handling of organic solvents and chemicals.
Features & Benefits
• PVA coating offers advanced resistance to hazardous chemicals
• Anatomical design ensures a secure, comfortable fit on the hands
• Soft knit lining enhances comfort and reduces perspiration
• High dexterity reduces hand fatigue during prolonged use
• EN388 rated gloves provide protection against mechanical risks
Applications
• Suitable for maintaining laboratory furniture and equipment
• Can be used for transferring liquids and solids between tanks
• Often employed in loading and unloading process equipment
• Applicable in cleaning tasks involving chemical machinery and tools
• Useful for managing unexpected chemical spillages
What level of protection do these gloves provide against chemicals?
The gloves are EN374 certified, ensuring they offer substantial protection against various chemicals, particularly aromatic and chlorinated solvents. Their design focuses on maintaining user safety while handling hazardous materials.
How do the ergonomic features of these gloves enhance usability?
The gloves feature pre-curved fingers and a winged thumb design, which align with natural hand contours, promoting dexterity and reducing fatigue during extensive use in manual tasks. This design allows for better grip and control when handling tools or equipment.
Are these gloves suitable for wet conditions?
While the gloves offer excellent chemical protection, their PVA coating is water-soluble. It is advised to avoid contact with water or use in high-humidity environments to maintain their effectiveness against chemical hazards.
How do these gloves compare to traditional work gloves?
Unlike standard work gloves, these are specifically designed with a PVA coating that provides superior resistance against strong organic solvents, making them ideal for specialised tasks in chemical-heavy environments where traditional gloves may fail.
What maintenance is required to prolong the life of these gloves?
To ensure longevity, it is essential to keep the gloves away from water and high humidity. After use, they should be cleaned according to the manufacturer's guidelines to remove any chemical residues and stored in a cool, dry place.
Related links
- Ansell AlphaTec 15-554 Red Cotton Gloves Polyvinyl Alcohol Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell Edge 14-662 Blue PVC Size 9, Polyvinyl Chloride Coating
- C-Safe Red PVC Gloves Polyvinyl Chloride Coating
- Ansell 14-663 Blue PVC Liquid/Oil Repellent Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec 04-004 Blue Cotton Polyvinyl Chloride Gloves PVC Coating
- Delta Plus Red PVC Work Gloves Polyvinyl Chloride Coating
- Liscombe Red PVC Work Gloves PVC Coating
