Portwest Brown Leather, Elastane Work Gloves
- RS Stock No.:
- 361-445
- Mfr. Part No.:
- A521BRRXXL
- Manufacturer:
- Portwest
Subtotal (1 pack of 6 pairs)*
€49.88
(exc. VAT)
€61.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €49.88 | €8.313 |
*price indicative
- RS Stock No.:
- 361-445
- Mfr. Part No.:
- A521BRRXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | XXL | |
| Material | Leather, Elastane | |
| Colour | Brown | |
| Number of Gloves | 6 | |
| Series | Hand Protection | |
| Resistance Features | Welding | |
| Standards/Approvals | EN 12477:2001 Type A, EN ISO 21420:2020, EN 388:2016 + A1:2018 (3243X), EN 407:2020 (422X31), ANSI/ISEA 105:2016 CUT Level (A2) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size XXL | ||
Material Leather, Elastane | ||
Colour Brown | ||
Number of Gloves 6 | ||
Series Hand Protection | ||
Resistance Features Welding | ||
Standards/Approvals EN 12477:2001 Type A, EN ISO 21420:2020, EN 388:2016 + A1:2018 (3243X), EN 407:2020 (422X31), ANSI/ISEA 105:2016 CUT Level (A2) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest TIG Ultra Welding Gauntlet offers fantastic dexterity with a goat leather palm and excellent burn resistance due to the split leather backing. Designed for the professional TIG welder with aramid stitching for ultra durability.
Premium quality leather welding gauntlet
The ultimate in dexterity for welders
Reinforced Aramid stitching for maximum durability and burn protection
Related links
- Portwest Brown Leather, Elastane Work Gloves
- Portwest Brown Buffalo Leather Elastane Work Gloves
- Portwest A530 Brown Leather Welding Gloves, Size 12
- Portwest Black Cowsplit Leather Fibreglass Elastane Work Gloves 56mm
- Portwest Black Fibreglass High Performance Polyethylene Cowsplit Leather Work Gloves 56mm
- uvex Anthracite Blue Polyamide, Elastane Work Gloves
- uvex Black High Performance Polyethylene Polyamide, Elastane Work Gloves
- Liscombe Brown Leather Work Gloves
