Portwest Red Cotton, Leather Work Gloves
- RS Stock No.:
- 314-679
- Mfr. Part No.:
- A500RERXXXL
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€5.95
(exc. VAT)
€7.32
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 18 November 2026
- Plus 72 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.95 |
*price indicative
- RS Stock No.:
- 314-679
- Mfr. Part No.:
- A500RERXXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 11.5-12 XXXL | |
| Product Type | Work Gloves | |
| Material | Cotton, Leather | |
| Colour | Red | |
| Resistance Features | Welding | |
| Series | Hand Protection | |
| Number of Gloves | 6 | |
| Standards/Approvals | EN ISO 21420:2020, EN 12477:2001 Type A, EN 407:2020 (412142), ANSI/ISEA 105:2016 CUT Level (A2), EN 388:2016 + A1:2018 (3243X) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 11.5-12 XXXL | ||
Product Type Work Gloves | ||
Material Cotton, Leather | ||
Colour Red | ||
Resistance Features Welding | ||
Series Hand Protection | ||
Number of Gloves 6 | ||
Standards/Approvals EN ISO 21420:2020, EN 12477:2001 Type A, EN 407:2020 (412142), ANSI/ISEA 105:2016 CUT Level (A2), EN 388:2016 + A1:2018 (3243X) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Tough 14" split leather gauntlet providing protection against a range of heat related tasks. Ideal for welding and metal handling due to the premium quality materials used. The full cotton liner makes for a comfortable fit.
Ideal for welding and metal handling
Durable leather
CE certified
Related links
- Portwest Red Cotton, Leather Work Gloves
- Polyco Healthline Premium Chrome Rigger Red Cotton Size 9
- GUIDE GLOVES Honey Cotton, Leather Work Gloves
- Rostaing CRIO Blue Leather Work Gloves Leather Coating
- Tegera TEGERA Blue Leather Work Gloves, Size 7
- Rostaing CRIO Blue Leather Work Gloves Leather Coating
- Liscombe Grey Cotton Size 9, Chrome Cotton Coating
- Tegera TEGERA Beige Leather Work Gloves, Size 14
