Portwest A820 Black Cotton, Rubber Work Gloves, Size M
- RS Stock No.:
- 361-448
- Mfr. Part No.:
- A820BKRM
- Manufacturer:
- Portwest
Subtotal (1 pack of 12 pairs)*
€43.20
(exc. VAT)
€53.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.20 | €3.60 |
*price indicative
- RS Stock No.:
- 361-448
- Mfr. Part No.:
- A820BKRM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | Cotton, Rubber | |
| Lining Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016+A1:2018 3110X, EN ISO, EN ISO 21420:2020 | |
| Series | A820 | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 388:2016 + A1:2018 (3110X), EN ISO 21420:2020, EN ISO 374-1:2016 + A1:2018 Type A (AKLMNOPST) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Product Type Work Gloves | ||
Material Cotton, Rubber | ||
Lining Material Cotton | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016+A1:2018 3110X, EN ISO, EN ISO 21420:2020 | ||
Series A820 | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals EN 388:2016 + A1:2018 (3110X), EN ISO 21420:2020, EN ISO 374-1:2016 + A1:2018 Type A (AKLMNOPST) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Portwest Neoprene rubber gauntlet provides protection against a wide range of acids, caustics, alcohols and many solvents. Anti slip pattern for good grip in wet and dry conditions. Cotton flock lining to absorb perspiration.
Textured pattern for enhanced grip
Chemical resistant gauntlet
Retail tag which aids presentation for retail sales
Related links
- Portwest A820 Black Cotton Size XL
- Portwest A820 Black Cotton Size L
- Portwest A820 Black Cotton Size S
- Portwest AB810 Green Nitrile Rubber Coated Cotton Work Gloves, Size M
- Skytec CH402 Black Cotton Work Gloves Chloroprene Coating
- Skytec Torq Lightning Black Spandex Size M Synthetic
- Skytec Torq Sirocco Black Spandex Size M PVC, Synthetic
- Portwest A790 - Anti Vibration Glove Black Elastic Rubber Chloroprene Work Gloves, Size M
