Portwest A820 Black Cotton, Neoprene Work Gloves, Size S
- RS Stock No.:
- 361-446
- Mfr. Part No.:
- A820BKRS
- Manufacturer:
- Portwest
Subtotal (1 pack of 12 pairs)*
€43.20
(exc. VAT)
€53.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.20 | €3.60 |
*price indicative
- RS Stock No.:
- 361-446
- Mfr. Part No.:
- A820BKRS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Cotton, Neoprene | |
| Lining Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Series | A820 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 388:2016+A1:2018 3110X, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 388:2016 + A1:2018 (3110X), EN ISO 21420:2020, EN ISO 374-1:2016 + A1:2018 Type A (AKLMNOPST), EN ISO 374-5:2016 Micro Organisms, EN ISO 374-5:2016 Virus | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size S | ||
Material Cotton, Neoprene | ||
Lining Material Cotton | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Series A820 | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 388:2016+A1:2018 3110X, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | ||
Number of Gloves 24 | ||
Standards/Approvals EN 388:2016 + A1:2018 (3110X), EN ISO 21420:2020, EN ISO 374-1:2016 + A1:2018 Type A (AKLMNOPST), EN ISO 374-5:2016 Micro Organisms, EN ISO 374-5:2016 Virus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Portwest Neoprene rubber gauntlet provides protection against a wide range of acids, caustics, alcohols and many solvents. Anti slip pattern for good grip in wet and dry conditions. Cotton flock lining to absorb perspiration.
Textured pattern for enhanced grip
Chemical resistant gauntlet
Retail tag which aids presentation for retail sales
Related links
- Portwest A820 Black Cotton Size M
- Portwest A820 Black Cotton Size XL
- Portwest A820 Black Cotton Size L
- Showa 8814 Black Cotton Size S, Neoprene Coating
- Showa Chem Master Black Cotton Work Gloves Latex, Neoprene Coating
- Showa Chem Master Black Cotton Work Gloves Latex, Neoprene Coating
- Showa Chem Master Black Cotton Work Gloves Latex, Neoprene Coating
- Portwest A793 Black Cotton High Performance Polyethylene Rubber Size S to 3XL,
