Skytec CH402 Black Cotton Work Gloves, Size M, Chloroprene Coating
- RS Stock No.:
- 670-729
- Mfr. Part No.:
- SKG00074BF
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€265.99
(exc. VAT)
€327.17
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €265.99 | €4.433 |
*price indicative
- RS Stock No.:
- 670-729
- Mfr. Part No.:
- SKG00074BF
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Work Gloves | |
| Lining Material | Cotton Flock | |
| Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | CAT III, EN, EN 374-1 | |
| Coating | Chloroprene | |
| Series | CH402 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | ANSI 105:2016 A1, EN 374-1: 2016, EN 374-5: 2016, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Work Gloves | ||
Lining Material Cotton Flock | ||
Material Cotton | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard CAT III, EN, EN 374-1 | ||
Coating Chloroprene | ||
Series CH402 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals ANSI 105:2016 A1, EN 374-1: 2016, EN 374-5: 2016, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Glove is a flexible chloroprene chemical-resistant glove with an embossed honeycomb grip, offering high protection against a broad range of chemicals. It serves as a strong alternative to nitrile for certain substances and resists acids, caustics, solvents, grease, and oil. The textured palm ensures enhanced grip in all conditions. Certified to EN 374-1:2016 Type A (A, K, L, M, N, O, P, S, T), EN 388:2016 + A1:2018 (3110X), and EN 374-5:2016 for protection against microorganisms and viruses, it meets CAT III standards and complies with ANSI 105:2016.
Flexible chemical-resistant chloroprene material enhances hand movement
Embossed grip pattern optimises control in slippery conditions
Flocklined interior adds comfort and absorbs moisture
Impermeable design keeps hands dry in damp or oily environments
Extended length offers superior forearm protection
Certified to EN and ANSI standards for quality assurance
Versatile for use in a variety of industries including automotive and maritime
Related links
- Skytec CH402 Black Cotton Work Gloves Chloroprene Coating
- Skytec CH402 Black Cotton Work Gloves Chloroprene Coating
- Skytec CH402 Black Cotton Work Gloves Chloroprene Coating
- Skytec CH402 Black Cotton Work Gloves Chloroprene Coating
- Impacto BLACKMAXX Black Nylon General Handling Gloves Chloroprene Coating
- Skytec nero Black Cotton Work Gloves Rubber Coating
- Skytec Neo Grab 6781R Black Cotton Work Gloves Neoprene Coating
- Skytec EMG560 Green Cotton Work Gloves Nitrile Coating
