Portwest A820 Black Cotton, Rubber Work Gloves, Size XL

Subtotal (1 pack of 12 pairs)*

€43.20

(exc. VAT)

€53.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€43.20€3.60

*price indicative

RS Stock No.:
361-450
Mfr. Part No.:
A820BKRXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

XL

Product Type

Work Gloves

Material

Cotton, Rubber

Lining Material

Cotton

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Resistance Features

Chemical Resistant

Safety Standard

EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020

Number of Gloves

24

Series

A820

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
LK
The Portwest Neoprene rubber gauntlet provides protection against a wide range of acids, caustics, alcohols and many solvents. Anti slip pattern for good grip in wet and dry conditions. Cotton flock lining to absorb perspiration.

Textured pattern for enhanced grip

Chemical resistant gauntlet

Retail tag which aids presentation for retail sales

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy