Portwest A646 - Vis-Tex Winter Cut D13 Nitrile Glove Black, Orange Acrylic, Elastic, Fibreglass, High Performance
- RS Stock No.:
- 361-468
- Mfr. Part No.:
- A646O8RXL
- Manufacturer:
- Portwest
Subtotal (1 pack of 12 pairs)*
€87.43
(exc. VAT)
€107.54
(inc. VAT)
- Ready to ship from 30 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €87.43 | €7.286 |
*price indicative
- RS Stock No.:
- 361-468
- Mfr. Part No.:
- A646O8RXL
- Manufacturer:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | XL | |
| Lining Material | Acrylic | |
| Material | Acrylic, Elastic, Fibreglass, High Performance Polyethylene, Polyester | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| Safety Standard | ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006, EN ISO 21420:2020 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Series | A646 - Vis-Tex Winter Cut D13 Nitrile Glove | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size XL | ||
Lining Material Acrylic | ||
Material Acrylic, Elastic, Fibreglass, High Performance Polyethylene, Polyester | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
Safety Standard ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006, EN ISO 21420:2020 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Series A646 - Vis-Tex Winter Cut D13 Nitrile Glove | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest A646 - Vis-Tex Winter Cut D13 Nitrile Glove Black Elastic High Performance
- Portwest A722 - Anti Impact Cut Resistant Glove Black Fibreglass Nylon Thermoplastic
- Portwest A145 Blue Elastic Size 10, Latex Coating
- Portwest A145 Blue Elastic Size 9, Latex Coating
- Portwest CT45 - CT Cut D18 Nitrile Glove Black Polyester Work Gloves Nitrile Foam Coating
- Portwest CT45 - CT Cut D18 Nitrile Glove Black Polyester Work Gloves Nitrile Foam Coating
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
