Ansell ActivArmr 59-416 Brown Cotton, Kevlar Welding Gloves, Size One Size
- RS Stock No.:
- 428-330
- Mfr. Part No.:
- 59416260
- Manufacturer:
- Ansell
Subtotal (1 pack of 12 pairs)*
€386.93
(exc. VAT)
€475.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €386.93 | €32.244 |
*price indicative
- RS Stock No.:
- 428-330
- Mfr. Part No.:
- 59416260
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Welding Gloves | |
| Size | One Size | |
| Material | Cotton, Kevlar | |
| Lining Material | Cotton | |
| Colour | Brown | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | ActivArmr 59-416 | |
| Safety Standard | EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 | |
| Resistance Features | Cut Resistant, Heat Resistant, Molten Metal Resistant, Spark Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN ISO B cut protection | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Welding Gloves | ||
Size One Size | ||
Material Cotton, Kevlar | ||
Lining Material Cotton | ||
Colour Brown | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series ActivArmr 59-416 | ||
Safety Standard EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 | ||
Resistance Features Cut Resistant, Heat Resistant, Molten Metal Resistant, Spark Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals EN ISO B cut protection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Protective Sleeve - 59416
This protective sleeve is designed to offer superior safety for professionals working in high-risk environments. Engineered to provide essential cut and heat resistance, it is particularly suited for tasks that involve handling sharp materials or exposure to molten substances. The combination of cotton and Kevlar safeguards against hazards, making it a vital piece of work protective gear for various industrial applications.
Features & Benefits
• Maintains a breathable internal cotton layer for enhanced comfort
• Kevlar fabric delivers excellent cut resistance for safety
• Reusable construction promotes sustainability in work environments
• Adaptable design includes a thumb slot for a secure fit
• Competitively tested against EN388 standards for reliability
• Effective in protecting against heat, burns, and sparks
Applications
• Suitable for automotive repair tasks and metal fabrication
• Often employed in welding and metalworking jobs
• Can be used for handling sharp edges and rough materials
• Valuable during inspection and selection of components
• Applicable in environments dealing with high heat and molten materials
What maintenance is required to ensure the longevity of this protective sleeve?
Regular washing with mild detergent is recommended to maintain cleanliness and integrity. Avoid using bleach or fabric softeners, as these may compromise the protective qualities of the materials.
How is the fit and comfort ensured during prolonged use?
The cotton lining provides breathability while the thumb slot design accommodates natural hand movement, ensuring comfort even during extended periods of wear in demanding settings.
What factors should be considered when selecting protective sleeves for specific tasks?
Consider the specific hazards present, such as cut risks or extreme temperatures. Additionally, assess the tasks and materials involved to ensure compatibility between protection levels and operational needs.
Related links
- Ansell ActivArmr 59-416 Brown Reusable Cotton Protective Sleeve, One Size
- Ansell ActivArmr 52-547 Brown Cotton Jersey Size 10, Nitrile Coating
- Ansell ActivArmr 52-547 Brown Cotton Jersey Size 9, Nitrile Coating
- Ansell ActivArmr 28-360 Red Cotton Size 8, Nitrile Coating
- Ansell ActivArmr 28-360 Red Cotton Size 9, Nitrile Coating
- Ansell ActivArmr 28-360 Red Cotton Size 10, Nitrile Coating
- Ansell ActivArmr Cotton Chemical Resistant Gloves
- Ansell ActivArmr 100% Cotton Chemical Resistant Gloves
