Mapa FLUOTECH 344 Black Fluoroelastomer Work Gloves, Size 9
- RS Stock No.:
- 440-238
- Mfr. Part No.:
- 34344139
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€249.32
(exc. VAT)
€306.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €249.32 |
*price indicative
- RS Stock No.:
- 440-238
- Mfr. Part No.:
- 34344139
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Fluoroelastomer | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Blade Cut, Cut (EN ISO 13997), Impact Protection, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Series | FLUOTECH 344 | |
| Safety Standard | EN 388, EN 407, EN ISO 374-1, EN ISO 374-5 | |
| Standards/Approvals | EN388 3121X EN ISO 374-1 TYPE A ACDEFGJLMN EN ISO 374-5 EN407 X1XXXX CATEGORY 3 0334 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Fluoroelastomer | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Blade Cut, Cut (EN ISO 13997), Impact Protection, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Series FLUOTECH 344 | ||
Safety Standard EN 388, EN 407, EN ISO 374-1, EN ISO 374-5 | ||
Standards/Approvals EN388 3121X EN ISO 374-1 TYPE A ACDEFGJLMN EN ISO 374-5 EN407 X1XXXX CATEGORY 3 0334 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa FluoTech 344 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves offers Type A chemical protection and meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5, EN407 and Category 3 CE protection. With a 2/5 dexterity rating according to EN ISO 21420.
Excellent comfort for long tasks due to the cotton knit interior
Freedom of movement with good glove flexibility
High mechanical resistance and long service life due to textile support
Related links
- Mapa FLUOTECH 344 Black Fluoroelastomer Work Gloves, Size 10
- Mapa FLUOTECH 468 Black Fluoroelastomer Work Gloves, Size 9
- Mapa FLUOTECH 468 Black Fluoroelastomer Work Gloves, Size 8
- Mapa FLUOTECH 468 Black Fluoroelastomer Work Gloves, Size 10
- Showa MFT Pro 344 Black Nylon Work Gloves Latex Coating
- Showa MFT Pro 344 Black Nylon Work Gloves Latex Coating
- Showa MFT Pro 344 Black Nylon Work Gloves Latex Coating
- Showa MFT Pro 344 Black Nylon Work Gloves Latex Coating
