Mapa FLUOTECH 468 Black Fluoroelastomer Work Gloves, Size 9
- RS Stock No.:
- 440-242
- Mfr. Part No.:
- 34468009
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€179.40
(exc. VAT)
€220.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €179.40 |
*price indicative
- RS Stock No.:
- 440-242
- Mfr. Part No.:
- 34468009
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Fluoroelastomer | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Series | FLUOTECH 468 | |
| Standards/Approvals | CE 0334, EN388, EN420, EN ISO 374-1, EN ISO 374-5, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Fluoroelastomer | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Series FLUOTECH 468 | ||
Standards/Approvals CE 0334, EN388, EN420, EN ISO 374-1, EN ISO 374-5, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa FluoTech 468 Gloves are silicone free to prevent traces, defects on metal sheet and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Excellent flexibility and thickness optimization
Excellent mechanical resistance and a longer service life
Related links
- Mapa FLUOTECH 468 Black Fluoroelastomer Work Gloves, Size 10
- Mapa FLUOTECH 468 Black Fluoroelastomer Work Gloves, Size 8
- Mapa FLUOTECH 344 Black Fluoroelastomer Work Gloves, Size 9
- Mapa FLUOTECH 344 Black Fluoroelastomer Work Gloves, Size 10
- Mapa KRYTECH 609 Black Polyurethane Work Gloves, Size 9
- Mapa Butoflex 652 Black Butyl Work Gloves, Size 9
- Mapa KRYTECH 809 Black Polyurethane Work Gloves, Size 9
- Mapa ULTRANEO 401 Black Natural Latex Size 9
