Mapa KryTech 837 Black, Grey Nitrile Foam Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 440-356
- Mfr. Part No.:
- 34837018
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€15.60
(exc. VAT)
€19.19
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €15.60 |
*price indicative
- RS Stock No.:
- 440-356
- Mfr. Part No.:
- 34837018
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | High Density Polyethylene | |
| Material | Nitrile Foam | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN 407, ISO 13997, ISO 21420 | |
| Number of Gloves | 24 | |
| Series | KryTech 837 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN388 4X44E, EN407 X1XXXX, EN ISO 21420:5/5, ISO 13997:29.9 N, ISO E | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material High Density Polyethylene | ||
Material Nitrile Foam | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, EN 407, ISO 13997, ISO 21420 | ||
Number of Gloves 24 | ||
Series KryTech 837 | ||
Coating Nitrile Foam | ||
Standards/Approvals EN388 4X44E, EN407 X1XXXX, EN ISO 21420:5/5, ISO 13997:29.9 N, ISO E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa KryTech 837 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level E cut protection, these gloves meet a range of safety standards, including EN388, EN407, ISO 13997:29.9 N and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Leather palm ensures good puncture resistance
Foam nitrile coating and leather free at fingertips for increased grip and dexterity
Great durability thanks to leather palm and high tenacity polyester seams
Glove lifetime extended and reinforced security
Related links
- Mapa KryTech 837 Black Size 11, Nitrile Foam Coating
- Mapa KryTech 837 Black Size 10, Nitrile Foam Coating
- Mapa KryTech 837 Black Size 9, Nitrile Foam Coating
- Mapa KRYTECH 838 Black Size 7, Nitrile Foam Coating
- Mapa KRYTECH 840 Black Size 7, Nitrile Foam Coating
- Mapa KRYTECH 642 Black Size 8, Nitrile Foam Coating
- Mapa KRYTECH 645 Black Size 8
- Mapa KRYTECH Black Size 6
