Mapa KryTech 838 Black, Grey Nitrile Foam Work Gloves, Size 11
- RS Stock No.:
- 440-359
- Mfr. Part No.:
- 34838061
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€12.78
(exc. VAT)
€15.72
(inc. VAT)
- 10 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.78 |
*price indicative
- RS Stock No.:
- 440-359
- Mfr. Part No.:
- 34838061
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Lining Material | High Density Polyethylene | |
| Material | Nitrile Foam | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Blade Cut, Cut (EN ISO 13997), Puncture Resistant, Tear Resistant | |
| Series | KryTech 838 | |
| Number of Gloves | 24 | |
| Safety Standard | EN, EN420:5/5, ISO 13997:24.2 N | |
| Standards/Approvals | Commission Regulation (EU) n°10/2011 (plastic materials), regulation (EC) n°1272/2008 of the European Parliament and of the Council, regulation n° 1907/2006 of the European Parliament and of the Council (REACH), UE type certificate or CE type examination certificate:0075/014/162/08/18/1651 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 11 | ||
Lining Material High Density Polyethylene | ||
Material Nitrile Foam | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Blade Cut, Cut (EN ISO 13997), Puncture Resistant, Tear Resistant | ||
Series KryTech 838 | ||
Number of Gloves 24 | ||
Safety Standard EN, EN420:5/5, ISO 13997:24.2 N | ||
Standards/Approvals Commission Regulation (EU) n°10/2011 (plastic materials), regulation (EC) n°1272/2008 of the European Parliament and of the Council, regulation n° 1907/2006 of the European Parliament and of the Council (REACH), UE type certificate or CE type examination certificate:0075/014/162/08/18/1651 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa KRYTECH 838 Black Size 7, Nitrile Foam Coating
- Mapa KryTech 837 Black Size 11, Nitrile Foam Coating
- Mapa KRYTECH 645 Black Size 11
- Mapa KRYTECH 642 Black Size 11
- Mapa KryTech 837 Black Size 10, Nitrile Foam Coating
- Mapa KRYTECH 840 Black Size 7, Nitrile Foam Coating
- Mapa KryTech 837 Black Size 8, Nitrile Foam Coating
- Mapa KRYTECH Black Size 6
