Mapa TITAN 328 Orange, Yellow Latex Work Gloves, Size 10

Subtotal (1 pair)*

€2.37

(exc. VAT)

€2.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€2.37

*price indicative

RS Stock No.:
440-402
Mfr. Part No.:
34328020
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

10

Material

Latex

Lining Material

Fabric

Colour

Orange, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Series

TITAN 328

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Safety Standard

EN 388:2142X, EN 407 X2XXXX, EN ISO 21420

Standards/Approvals

CE Category 2, CE type certificate 0075/014/162/12/18/2944 issued by CTC Notified Body 0075, EN 388:2142X, EN 407:X2XXXX, EN ISO 21420:5/5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Titan 328 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, EN407 and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Free of harmful substances of DMF

Good grip due to the embossed texture

Excellent hand ventilation

Exceptionally comfortable fabric lining and seamless knit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy