Ansell AlphaTec Black High Density Polyethylene Work Gloves, Size 7, NBR Coating
- RS Stock No.:
- 458-933
- Mfr. Part No.:
- 53002070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€31.21
(exc. VAT)
€38.39
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €31.21 |
*price indicative
- RS Stock No.:
- 458-933
- Mfr. Part No.:
- 53002070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | High Density Polyethylene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant, Anti-Static, Chemical Resistant | |
| Series | AlphaTec | |
| Safety Standard | ASTM, EN 1149-3, EN 374:2016 | |
| Coating | NBR | |
| Standards/Approvals | ASTM F739, EN 1149-3, EN 374:2016 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 7 | ||
Material High Density Polyethylene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant, Anti-Static, Chemical Resistant | ||
Series AlphaTec | ||
Safety Standard ASTM, EN 1149-3, EN 374:2016 | ||
Coating NBR | ||
Standards/Approvals ASTM F739, EN 1149-3, EN 374:2016 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Work Gloves, 350mm Overall Length, Black - 53002070
This work gloves product is designed for industrial users requiring extended chemical protection and secondary mechanical defence in automated, electronic, electrical and mechanical environments. Constructed from a multi-layer rubber polymer combined with a plastic laminate coating, it delivers broad resistance against a wide range of solvents and chemicals while also providing anti-static properties suitable for controlled workplaces.
Features & Benefits
• 16 chemicals greater than 480 minutes offering extended permeation resistance
• Meets ASTM F739 with elevated class ratings for permeation testing
• Raised Diamond grip pattern for stable handling and improved dexterity
• EN 1149-3 anti-static performance to reduce electrostatic hazards
• Meets ASTM F739 with elevated class ratings for permeation testing
• Raised Diamond grip pattern for stable handling and improved dexterity
• EN 1149-3 anti-static performance to reduce electrostatic hazards
**Applications**
• Suitable for assembly and inspection of electronic components
• Used for oil, fluid and filter changes in mechanical workshops
• Ideal for handling and transferring corrosive liquids and solids
• Can be used for spill or leakage clean-up in utilities and recycling
• Used for painting, cleaning tools and robot maintenance tasks
• Used for oil, fluid and filter changes in mechanical workshops
• Ideal for handling and transferring corrosive liquids and solids
• Can be used for spill or leakage clean-up in utilities and recycling
• Used for painting, cleaning tools and robot maintenance tasks
What construction elements provide chemical resistance?
A unique multi-layer rubber polymer backed by a plastic laminate film forms a chemical barrier that extends permeation resistance across numerous substances.
How does the grip design affect tool control?
A raised Diamond texture increases friction at the contact surface, improving secure handling of small components and oily tools.
Are these gloves suited to repeated mechanical use?
The formulation achieves abrasion resistance to EN 388 criteria, extending usable life under routine mechanical abrasion conditions.
Related links
- Ansell AlphaTec Black High Density Polyethylene Work Gloves NBR Coating
- Ansell AlphaTec Black High Density Polyethylene Work Gloves NBR Coating
- Ansell AlphaTec Black High Density Polyethylene Work Gloves NBR Coating
- Ansell AlphaTec Black High Density Polyethylene Work Gloves NBR Coating
- Mapa KRYTECH 836 Grey Size 7
- GUYARD BOA COOL Grey High Density Polyethylene Size 7, Nitrile Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- Hexarmor 60704 Grey Nylon Size 7, NBR Coating
