Ansell AlphaTec Black High Density Polyethylene Work Gloves, Size 9, NBR Coating
- RS Stock No.:
- 458-936
- Mfr. Part No.:
- 53002090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€31.21
(exc. VAT)
€38.39
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €31.21 |
*price indicative
- RS Stock No.:
- 458-936
- Mfr. Part No.:
- 53002090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | High Density Polyethylene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ASTM, EN 1149-3, EN 374:2016 | |
| Series | AlphaTec | |
| Resistance Features | Abrasion Resistant, Anti-Static, Chemical Resistant | |
| Number of Gloves | 1 | |
| Coating | NBR | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | ASTM F739, EN 1149-3, EN 374:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Material High Density Polyethylene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ASTM, EN 1149-3, EN 374:2016 | ||
Series AlphaTec | ||
Resistance Features Abrasion Resistant, Anti-Static, Chemical Resistant | ||
Number of Gloves 1 | ||
Coating NBR | ||
EN 374 Chemical Yes | ||
Standards/Approvals ASTM F739, EN 1149-3, EN 374:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell AlphaTec Series Work Gloves, Black, High Density Polyethylene - 53002090
This work glove is designed to offer multi-hazard hand protection in industrial environments where chemical exposure and mechanical risks coexist. They combine a high density polyethylene construction with an NBR coating to provide a barrier against a broad range of chemicals while retaining tactility for tasks requiring dexterity. The product meets recognised standards for chemical permeation and anti-static performance and is intended for use in sectors handling fluids, components and waste.
Features and Benefits:
• EN374 compliance delivers extended chemical breakthrough protection
• EN388 mechanical ratings provide abrasion and puncture defence
• EN 1149-3 anti-static attribute reduces electrostatic discharge risk
• NBR-coated Palm offers enhanced grip and handling control
• HDPE substrate increases resistance to cuts and tears
• EN388 mechanical ratings provide abrasion and puncture defence
• EN 1149-3 anti-static attribute reduces electrostatic discharge risk
• NBR-coated Palm offers enhanced grip and handling control
• HDPE substrate increases resistance to cuts and tears
Applications
• Suitable for assembly and inspection of components
• Ideal for handling chemicals and transferring liquids
• Used for oil, fluids and filter change tasks
• Can be used during spill or leakage clean-up
• Used for recycling and waste disposal operations
• Ideal for handling chemicals and transferring liquids
• Used for oil, fluids and filter change tasks
• Can be used during spill or leakage clean-up
• Used for recycling and waste disposal operations
Which chemical performance standards are met?
It conforms to EN 374:2016 and shows high resistance against multiple test chemicals as per that standard.
How does the anti-static property apply in the workplace?
The anti-static characteristic meets EN 1149-3 criteria to help reduce accumulation of static charge during handling tasks.
What materials provide the barrier and grip layers?
A high density polyethylene substrate provides the barrier while an NBR coating supplies grip and liquid resistance.
Which mechanical hazards are addressed by these gloves?
They deliver protection against abrasion, puncture, blade cut and tear consistent with EN388 classification.
Are there recognised test references for chemical permeation?
Chemical permeation performance is tested against ASTM F739 for comparative permeation classification.
Related links
- Ansell AlphaTec Black High Density Polyethylene Work Gloves NBR Coating
- Ansell AlphaTec Black High Density Polyethylene Work Gloves NBR Coating
- Ansell AlphaTec Black High Density Polyethylene Work Gloves NBR Coating
- Ansell AlphaTec Black High Density Polyethylene Work Gloves NBR Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 836 Grey Size 9
- GUYARD BOA COOL Grey High Density Polyethylene Size 9, Nitrile Coating
- Mapa KRYTECH 585 Black Size 9, Nitrile Coating
