Lebon Protection POLAR Blue Polyamide Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 466-454
- Mfr. Part No.:
- THERMOTOUCH/10
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 12 pairs)*
€61.56
(exc. VAT)
€75.72
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €61.56 | €5.13 |
*price indicative
- RS Stock No.:
- 466-454
- Mfr. Part No.:
- THERMOTOUCH/10
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Acrylic Terry | |
| Material | Polyamide | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Coating | Nitrile Foam | |
| Series | POLAR | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Safety Standard | EU Regulation | |
| Standards/Approvals | EN511:2006, EN388:2016 +A1:2018, EN407:2020 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | X1X | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Acrylic Terry | ||
Material Polyamide | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Coating Nitrile Foam | ||
Series POLAR | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Safety Standard EU Regulation | ||
Standards/Approvals EN511:2006, EN388:2016 +A1:2018, EN407:2020 | ||
EN 407 Thermal Yes | ||
EN 511 Cold X1X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Lebon Protection Thermotouch 15-gauge blue polyamide glove with 7-gauge acrylic terry lining to cope with cold and heat features a black foam nitrile coating on palm and fingertips with integrated tactile function so you can keep your gloves on in all conditions. Elasticated wrist for optimum fit. Complies with EN ISO 21420, EN 388 2016+A1 2018 4141X, EN 407 2020 X1XXXX, and EN 511 X2X standards. It is screentouch.
Size 10
Comfort
Dexterity
Resistance
Related links
- Lebon Protection POLAR Blue Polyamide Work Gloves Nitrile Foam Coating
- Lebon Protection POLAR Blue Polyamide Work Gloves Nitrile Foam Coating
- Lebon Protection POLAR Black Size 11, Nitrile Coating
- Lebon Protection POLAR Blue Size 7, Nitrile Coating
- Lebon Protection COTTONSOFT Black Cotton Work Gloves Nitrile Foam Coating
- Lebon Protection SPHINX/VIZ Yellow Polyethylene Gloves Nitrile Foam Coating
- Lebon Protection BLUESTAR Black Size 10, Polyurethane Coating
- North DEEPBLUE Blue Polyamide Work Gloves Nitrile Foam Coating
