North DEEPBLUE Blue Polyamide Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 286-4823
- Mfr. Part No.:
- 2299500-10
- Manufacturer:
- North
Subtotal (1 pack of 10 pairs)*
€165.36
(exc. VAT)
€203.39
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €165.36 | €16.536 |
*price indicative
- RS Stock No.:
- 286-4823
- Mfr. Part No.:
- 2299500-10
- Manufacturer:
- North
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Polyamide | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 420, EN 511 | |
| Series | DEEPBLUE | |
| Resistance Features | General Purpose | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile Foam | |
| Number of Gloves | 20 | |
| Standards/Approvals | EN 388, EN 420, EN 511 | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Polyamide | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 420, EN 511 | ||
Series DEEPBLUE | ||
Resistance Features General Purpose | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile Foam | ||
Number of Gloves 20 | ||
Standards/Approvals EN 388, EN 420, EN 511 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Honeywell Safety glove is designed for handling oily or greasy parts in cold working environments and damp outdoor areas.
Knitted glove made of polyamide
Completely coated with blue nitrile foam
Related links
- North DEEPBLUE Blue Polyamide Work Gloves Nitrile Foam Coating
- North DEEPBLUE Blue Polyamide Work Gloves Nitrile Foam Coating
- North DEEPBLUE Blue Polyamide Work Gloves Nitrile Foam Coating
- North DEEPBLUE Blue Polyamide Work Gloves Nitrile Foam Coating
- North DEEPBLUE Blue Polyamide Work Gloves Nitrile Foam Coating
- Lebon Protection POLAR Blue Polyamide Work Gloves Nitrile Foam Coating
- North RIG DOG Black Polyvinyl Chloride Size 10, Nitrile Foam Coating
- Lebon Protection POLAR Blue Polyamide Work Gloves Nitrile Foam Coating
