Lebon Protection POLAR Blue, Black Polyamide Gloves, Size 7, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

€66.40

(exc. VAT)

€81.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€66.40€5.533

*price indicative

RS Stock No.:
173-517
Mfr. Part No.:
THERMOTOUCH/7
Manufacturer:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

7

Product Type

Gloves

Material

Polyamide

Lining Material

Acrylic

Colour

Blue, Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Tear Resistant, Cut Resistant, Abrasion Resistant, Puncture Resistant

Number of Gloves

24

Series

POLAR

Coating

Nitrile

Safety Standard

EN, EN 407 X1XXXX, EN 388:4141X

Standards/Approvals

EN ISO 21420

EN 407 Thermal

Yes

EN 511 Cold

X1X

RoHS Status: Exempt

COO (Country of Origin):
CN
The Lebon Protection 15 gauge blue polyamide glove with 7 gauge acrylic terry lining to cope with cold and heat Black foam nitrile coating on palm and finger tips with integrated tactile function so you can keep your gloves on in all conditions Elasticated wrist for optimum fit. Standards - EN 388 - 4141X, EN 407 - X1XXXX, EN 511 - X2X

Resistance to abrasion

Blade cut resistance

Tear resistance

Puncture resistance

Contact cold resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy