Polyco Healthline Jet Black Black Latex Work Gloves, Size 7, Latex Coating

Subtotal (1 pair)*

€3.40

(exc. VAT)

€4.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€3.40

*price indicative

RS Stock No.:
124-0706
Mfr. Part No.:
525
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

7

Product Type

Work Gloves

Material

Latex

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

Number of Gloves

24

Resistance Features

Chemical Resistant

Safety Standard

No

Coating

Latex

Series

Jet Black

Standards/Approvals

CE

EN 374 Chemical

Yes

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Jet Black Glove Range


Polyco Jet Black range of gloves are a heavy-duty flock lined glove providing excellent chemical and mechanical protection. The glove is made from rubber with a smooth surface which is chlorinated to harden the surface giving added protection. The palm has a slip resistant pattern ensuring good grip in wet and dry environments with a beaded cuff preventing any liquid rollback. Hand fatigue is minimal with the flexible anatomical shape and the cotton flock lining absorbs sweat keeping the glove warm and comfortable. The Jet Black range contains a hygienic fungicidal, bacteriostatic agent ensuring a healthy environment within the glove. With the abrasion resistance, you have a durable glove with a long life expectancy.

FEATURES and BENEFITS:


Chemical and mechanical protection

Natural rubber, chlorinated

Smooth surface

Slip resistant palm

Slip resistant pattern

Abrasion resistant

Excellent grip in wet and dry environments

Beaded cuff

Prevents liquid rollback

Anatomical shape

Minimises hand fatigue

Hygienic

Sweat resistant

Comfortable

GLOVE MATERIAL:


Protects against chemicals and cleaning agents

Rubber chlorinated outer

Smooth surface

Cotton flock lining

Anatomical shape

Slip resistant

Excellent in wet and dry conditions

APPLICATIONS:


Chemical handling

Fishing

Building

Local authority work

Plant maintenance

Agricultural work

Standards

EN 388, EN 374-2, EN 374-3, CE 0197

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy