RS PRO Copper, Nylon Glove, Size XL
- RS Stock No.:
- 712-622
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pair)*
€5.76
(exc. VAT)
€7.08
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.76 |
*price indicative
- RS Stock No.:
- 712-622
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | XL | |
| Product Type | Glove | |
| Material | Copper, Nylon | |
| Number of Gloves | 2 | |
| Standards/Approvals | ANSI/ESD SP15.1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size XL | ||
Product Type Glove | ||
Material Copper, Nylon | ||
Number of Gloves 2 | ||
Standards/Approvals ANSI/ESD SP15.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
RS PRO XL ESD Glove, Copper Nylon
RS PRO ESD Gloves are designed to provide excellent electrostatic discharge protection in sensitive environments. Made from a blend of copper and nylon, these gloves ensure both durability and flexibility, making them Ideal for handling delicate electronic components. The gloves are available in XL size, offering a comfortable fit for larger hands.
Features and Benefits
Copper and Nylon Material: Offers a combination of durability and flexibility, ensuring long-lasting use and ease of movement.
Electrostatic Discharge Protection: Protects sensitive electronic components from electrostatic discharge, reducing the risk of damage.
ANSI-ESD SP15.1 Approved: Meets industry standards for ESD protection, ensuring reliability and safety in use.
XL Size: Provides a comfortable fit for larger hands, enhancing usability and comfort during extended wear.
Electrostatic Discharge Protection: Protects sensitive electronic components from electrostatic discharge, reducing the risk of damage.
ANSI-ESD SP15.1 Approved: Meets industry standards for ESD protection, ensuring reliability and safety in use.
XL Size: Provides a comfortable fit for larger hands, enhancing usability and comfort during extended wear.
Applications
Electronics manufacturing
Semiconductor handling
Cleanroom environments
Semiconductor handling
Cleanroom environments
Additional Information
Standards Compliance: Conforms to ANSI-ESD SP15.1, ensuring adherence to industry standards for electrostatic discharge protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
