MTS Combi-Latex Cream Natural Latex Work Gloves, Size 9
- RS Stock No.:
- 535-594
- Mfr. Part No.:
- 040309191X
- Manufacturer:
- KCL
Subtotal (1 pair)*
€32.88
(exc. VAT)
€40.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €32.88 |
*price indicative
- RS Stock No.:
- 535-594
- Mfr. Part No.:
- 040309191X
- Manufacturer:
- KCL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KCL | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Natural Latex | |
| Colour | Cream | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Mechanical Protection | |
| Number of Gloves | 2 | |
| Series | Combi-Latex | |
| Standards/Approvals | EN 374-1/Type A, EN 374-5 VIRUS, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand KCL | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Natural Latex | ||
Colour Cream | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Mechanical Protection | ||
Number of Gloves 2 | ||
Series Combi-Latex | ||
Standards/Approvals EN 374-1/Type A, EN 374-5 VIRUS, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Combi-Latex 403 made from natural latex, features a long cuff design with a roughened surface. It provides excellent mechanical resistance, a secure grip when handling wet parts, high elasticity, outstanding low temperature flexibility, and good puncture resistance.
Color Cream
AQL less than 0.65
Size 9
Wide cuff for quick donning and doffing
Related links
- MTS Combi-Latex Cream Natural Latex Work Gloves, Size 10
- MTS Combi-Latex Cream Natural Latex Work Gloves, Size 11
- MTS SivaCut Blue Size 9
- MTS StoneGrip Black Size 9
- MTS Camatex Blue Natural Latex Work Gloves Cotton Coating
- Unigloves GM002 Natural Latex Work Gloves Latex Coating
- Mapa HARPON 319 Orange Natural Latex Work Gloves, Size 9
- Mapa HARPON 326 Blue Natural Latex Work Gloves, Size 9
