MTS Combi-Latex Cream Natural Latex Work Gloves, Size 11
- RS Stock No.:
- 535-596
- Mfr. Part No.:
- 040311191X
- Manufacturer:
- MTS
Subtotal (1 pair)*
€32.88
(exc. VAT)
€40.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €32.88 |
*price indicative
- RS Stock No.:
- 535-596
- Mfr. Part No.:
- 040311191X
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Natural Latex | |
| Colour | Cream | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Combi-Latex | |
| Resistance Features | Mechanical Protection | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 374-1/Type A, EN 374-5 VIRUS, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Natural Latex | ||
Colour Cream | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Combi-Latex | ||
Resistance Features Mechanical Protection | ||
Number of Gloves 2 | ||
Standards/Approvals EN 374-1/Type A, EN 374-5 VIRUS, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Combi-Latex 403 made from natural latex, features a long cuff design with a roughened surface. It provides excellent mechanical resistance, a secure grip when handling wet parts, high elasticity, outstanding low temperature flexibility, and good puncture resistance.
Color Cream
AQL less than 0.65
Size 11
Wide cuff for quick donning and doffing
Related links
- MTS Combi-Latex Cream Natural Latex Work Gloves, Size 10
- MTS Combi-Latex Cream Natural Latex Work Gloves, Size 9
- MTS SivaCut Blue Size 11
- MTS StoneGrip Black Size 11
- MTS Camatex Blue Natural Latex Work Gloves Cotton Coating
- Ansell Alpha Tec 87-118 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-950 Black Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 29-500 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
