MTS StoneGrip Black, Yellow Latex Work Gloves, Size 9
- RS Stock No.:
- 537-178
- Mfr. Part No.:
- 069209141E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€80.92
(exc. VAT)
€99.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €80.92 | €8.092 |
*price indicative
- RS Stock No.:
- 537-178
- Mfr. Part No.:
- 069209141E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | StoneGrip | |
| Resistance Features | Cold Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388 2 1 4 1, EN 511 x 2 x | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series StoneGrip | ||
Resistance Features Cold Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388 2 1 4 1, EN 511 x 2 x | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety StoneGrip 692 made from natural latex with a polyacrylic liner and terry loop design, features a knitted cuff, palm coating, and roughened surface. It provides short-term cold protection down to -50°C, excellent heat insulation, impressive temperature flexibility, and moisture-repellent properties. Additionally, it ensures a secure grip and high mechanical resistance, making it a versatile and reliable choice for demanding conditions.
Shrink roughened surface
Color neon yellow and black
Offers protection against sharp materials
Size 9
Good temperature flexibility
Excellent grip
Good cut resistance on the palm
Eye catching signal color
Good climate control by uncoated back of the hand
Related links
- MTS StoneGrip Black Size 8
- MTS StoneGrip Black Size 11
- MTS StoneGrip Black Size 10
- Mapa TITAN 328 Orange Size 9
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Mapa ADVANTECH 514 Yellow Natural Latex Polychloroprene Work Gloves, Size 9
- MTS Combi-Latex Cream Natural Latex Work Gloves, Size 9
