MTS Combi-Latex Cream Natural Latex Work Gloves, Size 10
- RS Stock No.:
- 535-595
- Mfr. Part No.:
- 040310191X
- Manufacturer:
- MTS
Subtotal (1 pair)*
€32.88
(exc. VAT)
€40.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €32.88 |
*price indicative
- RS Stock No.:
- 535-595
- Mfr. Part No.:
- 040310191X
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Natural Latex | |
| Colour | Cream | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Mechanical Protection | |
| Number of Gloves | 2 | |
| Series | Combi-Latex | |
| Standards/Approvals | EN 374-1/Type A, EN 374-5, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Natural Latex | ||
Colour Cream | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Mechanical Protection | ||
Number of Gloves 2 | ||
Series Combi-Latex | ||
Standards/Approvals EN 374-1/Type A, EN 374-5, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Combi-Latex 403 made from natural latex, features a long cuff design with a roughened surface. It provides excellent mechanical resistance, a secure grip when handling wet parts, high elasticity, outstanding low temperature flexibility, and good puncture resistance.
Color Cream
AQL less than 0.65
Size 10
Wide cuff for quick donning and doffing
Related links
- MTS Combi-Latex Cream Natural Latex Work Gloves, Size 9
- MTS Combi-Latex Cream Natural Latex Work Gloves, Size 11
- MTS SivaCut Blue Size 10
- MTS StoneGrip Black Size 10
- MTS Camatex Blue Natural Latex Work Gloves Cotton Coating
- Mapa Vital 540 Beige Natural Latex Work Gloves, Size 10
- Unigloves GM002 Natural Latex Work Gloves Latex Coating
- Mapa HARPON 325 Orange Natural Latex Work Gloves, Size 10
