MTS StoneGrip Black, Yellow Latex Work Gloves, Size 11

Subtotal (1 bag of 10 units)*

€80.92

(exc. VAT)

€99.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€80.92€8.092

*price indicative

RS Stock No.:
537-180
Mfr. Part No.:
069211141E
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Size

11

Product Type

Work Gloves

Material

Latex

Colour

Black, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Resistance Features

Cold Resistant

Series

StoneGrip

Standards/Approvals

EN 511, EN 388

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety StoneGrip 692 made from natural latex with a polyacrylic liner and terry loop design, features a knitted cuff, palm coating, and roughened surface. It provides short-term cold protection down to -50°C, excellent heat insulation, impressive temperature flexibility, and moisture-repellent properties. Additionally, it ensures a secure grip and high mechanical resistance, making it a versatile and reliable choice for demanding conditions.

Shrink roughened surface

Color neon yellow and black

Offers protection against sharp materials

Size 11

Good temperature flexibility

Excellent grip

Good cut resistance on the palm

Eye catching signal color

Good climate control by uncoated back of the hand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy