MTS StoneGrip Black, Yellow Latex Work Gloves, Size 10
- RS Stock No.:
- 537-179
- Mfr. Part No.:
- 069210141E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€80.92
(exc. VAT)
€99.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €80.92 | €8.092 |
*price indicative
- RS Stock No.:
- 537-179
- Mfr. Part No.:
- 069210141E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Latex | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cold Resistant | |
| Number of Gloves | 2 | |
| Series | StoneGrip | |
| Standards/Approvals | EN 388, EN 511 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Latex | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cold Resistant | ||
Number of Gloves 2 | ||
Series StoneGrip | ||
Standards/Approvals EN 388, EN 511 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety StoneGrip 692 made from natural latex with a polyacrylic liner and terry loop design, features a knitted cuff, palm coating, and roughened surface. It provides short-term cold protection down to -50°C, excellent heat insulation, impressive temperature flexibility, and moisture-repellent properties. Additionally, it ensures a secure grip and high mechanical resistance, making it a versatile and reliable choice for demanding conditions.
Shrink roughened surface
Color neon yellow and black
Offers protection against sharp materials
Size 10
Good temperature flexibility
Excellent grip
Good cut resistance on the palm
Eye catching signal color
Good climate control by uncoated back of the hand
Related links
- MTS StoneGrip Black Size 8
- MTS StoneGrip Black Size 11
- MTS StoneGrip Black Size 9
- Mapa TITAN 328 Orange Size 10
- Mapa ADVANTECH 514 Yellow Natural Latex Polychloroprene Work Gloves, Size 10
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Tegera TEGERA Black Kevlar Natural Latex Cut Resistant Gloves, Size 10
- MTS Combi-Latex Cream Natural Latex Work Gloves, Size 10
