Honeywell Safety Tricotril Green Cotton Chemical Resistant Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 537-547
- Mfr. Part No.:
- 073708141X
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€214.69
(exc. VAT)
€264.07
(inc. VAT)
- RS Stock No.:
- 537-547
- Mfr. Part No.:
- 073708141X
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 8 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Cotton | |
| Main Colour of Glove | Green | |
| Number of Gloves | 1Pair | |
| Glove Coating | Nitrile | |
| Range | Tricotril | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 8 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Cotton | ||
Main Colour of Glove Green | ||
Number of Gloves 1Pair | ||
Glove Coating Nitrile | ||
Range Tricotril | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Honeywell Safety Tricotril 737 made from nitrile and cotton, features a seamless cotton liner, fully coated cuff, and palm profile. It offers broad chemical resistance, high mechanical resistance, and a reliable grip when handling greasy and oily parts. The glove ensures exceptional user comfort for extended work periods without fatigue and uses a skin-friendly, solvent-free adhesive on the cotton liner. It also complies with EU 1935/2004 food safety standards.
AQL less than 0.65
Color green
Free from natural latex
Size 8
Cotton liner is fixed later to the finished glove to ensure maximum protection
Seamless cotton liner
Color green
Free from natural latex
Size 8
Cotton liner is fixed later to the finished glove to ensure maximum protection
Seamless cotton liner
Related links
- Honeywell Safety Tricotril Green Cotton Chemical Resistant Work Gloves Nitrile Coating
- MTS Tricotril Green Cotton Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Double Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- uvex 60719 Green Cotton Flock Chemical Resistant Gloves NBR Coating
- MTS Tricotril Green Cotton Work Gloves Nitrile Coating
- MTS Tricotril Green Cotton Work Gloves Nitrile Coating
- MTS Tricotril Green Cotton Work Gloves Nitrile Coating

