Honeywell Safety CovaSpec Beige Carbon, Polyamide Oil Grip, Oil Repellent Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 537-407
- Mfr. Part No.:
- 047110941E
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 537-407
- Mfr. Part No.:
- 047110941E
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 10 | |
| Primary Glove Application | Oil Grip, Oil Repellent | |
| Glove Material | Carbon, Polyamide | |
| Main Colour of Glove | Beige | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 1Pair | |
| Range | CovaSpec | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 10 | ||
Primary Glove Application Oil Grip, Oil Repellent | ||
Glove Material Carbon, Polyamide | ||
Main Colour of Glove Beige | ||
Glove Coating Polyurethane | ||
Number of Gloves 1Pair | ||
Range CovaSpec | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety CovaSpec 471 crafted from polyurethane, polyamide, and carbon, features a seamless liner, knit wrist, and fingertips coated. It complies with EN 16350:2014-07 standards for protective gloves against electrostatic hazards, offering a volume resistance of less than 1x10⁸ Ω, tested in an atmosphere with an air temperature of 23 ± 1°C and relative humidity of 25 ± 5%.
Color Beige
Size 10
Very breathable
Excellent fit
Very good sensitivity
Safe grip when handling oily parts
Roughened PU coating
Size 10
Very breathable
Excellent fit
Very good sensitivity
Safe grip when handling oily parts
Roughened PU coating
Related links
- Honeywell Safety CovaSpec Beige Carbon Oil Repellent Work Gloves Polyurethane Coating
- Honeywell Safety CovaSpec Beige Carbon Oil Repellent Work Gloves Polyurethane Coating
- Honeywell Safety CovaSpec Beige Carbon Oil Repellent Work Gloves Polyurethane Coating
- Honeywell Safety CovaSpec Beige Carbon Oil Repellent Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort Antist Beige Polyamide Oil Grip Size 9, Polyurethane
- Honeywell Safety Camapur Comfort Antist Beige Polyamide Oil Grip Size 7, Polyurethane
- Honeywell Safety Camapren Black Chloroprene Oil Grip Size 10
- Honeywell Safety Camapren Black Chloroprene Oil Grip Size 9
