Honeywell Safety Camapren Black Chloroprene Oil Grip, Oil Repellent Work Gloves, Size 9
- RS Stock No.:
- 537-193
- Mfr. Part No.:
- 072009141E
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10 Pair(s)
€47.19
(exc. VAT)
€58.04
(inc. VAT)
- RS Stock No.:
- 537-193
- Mfr. Part No.:
- 072009141E
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 9 | |
| Primary Glove Application | Oil Grip, Oil Repellent | |
| Glove Material | Chloroprene | |
| Main Colour of Glove | Black | |
| Number of Gloves | 1Pair | |
| Range | Camapren | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 9 | ||
Primary Glove Application Oil Grip, Oil Repellent | ||
Glove Material Chloroprene | ||
Main Colour of Glove Black | ||
Number of Gloves 1Pair | ||
Range Camapren | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Camapren 720, made from chloroprene and natural latex, features a black color with a cuff with surface profile and flock lining. It provides excellent sensitivity, a good grip for handling greasy and oily parts, high flexibility even at low temperatures, impressive elasticity, and exceptional wearing comfort.
Size 9
AQL less than 0.65
Cotton flock lining
Stretched cu
AQL less than 0.65
Cotton flock lining
Stretched cu
Related links
- Honeywell Safety Camapren Black Chloroprene Oil Grip Size 11
- Honeywell Safety Camapren Black Chloroprene Oil Grip Size 10
- Honeywell Safety Camapren Black Chloroprene Oil Grip Size 8
- Honeywell Safety Camapren Black Chloroprene Oil Grip Size 7
- Honeywell Safety Camapren Black Chloroprene Work Gloves, Size 9
- Honeywell Safety Camapren Black Chloroprene Work Gloves, Size 8
- Honeywell Safety Camapren Black Chloroprene Work Gloves, Size 11
- Honeywell Safety Camapren Black Chloroprene Work Gloves, Size 10

