Liscombe LN622 Black, Grey Polyamide Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 287-9600
- Mfr. Part No.:
- LN622-09
- Manufacturer:
- Liscombe
Subtotal (1 pack of 12 pairs)*
€31.77
(exc. VAT)
€39.08
(inc. VAT)
Last RS stock
- 243 left, ready to ship from another location
- Final 1 unit(s) shipping from 24 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.77 | €2.648 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€5.60
(exc. VAT)
€6.89
(inc. VAT)
- RS Stock No.:
- 287-9600
- Mfr. Part No.:
- LN622-09
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyamide | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Material Handling | |
| Coating | Polyurethane | |
| Series | LN622 | |
| Standards/Approvals | CE, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyamide | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 24 | ||
Resistance Features Material Handling | ||
Coating Polyurethane | ||
Series LN622 | ||
Standards/Approvals CE, EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Liscombe contact touch gloves feature a black PU palm coating on grey polyamide, offering excellent dexterity and precision. The soft and flexible PU palm coating enhances grip and manoeuvrability, making them ideal for general assembly operations and light material handling tasks. These gloves provide both comfort and functionality, allowing for delicate tasks that require a high level of tactile sensitivity and control.
Close fitting general purpose gloves
Excellent comfort from the seamless knitted liner
Related links
- Liscombe LN622 Black Size 9, Polyurethane Coating
- Liscombe LN622 Black Size 8, Polyurethane Coating
- Liscombe LN622 Black Size 7, Polyurethane Coating
- Liscombe LN622 Black Size 11, Polyurethane Coating
- RS PRO Grey Polyamide Work Gloves Polyurethane Coating
- Liscombe Black Polyamide Work Gloves Polyurethane Coating
- Liscombe Black Nylon Work Gloves Polyurethane Coating
- North Grey Polyamide Work Gloves Polyurethane Coating

