Milwaukee General Black Polyester Work Gloves, Size 9, L, Polyurethane Coating
- RS Stock No.:
- 212-491
- Mfr. Part No.:
- 4932493240
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
€19.35
(exc. VAT)
€23.80
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.35 | €1.613 |
*price indicative
- RS Stock No.:
- 212-491
- Mfr. Part No.:
- 4932493240
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 9, L | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black | |
| Coating | Polyurethane | |
| Series | General | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016, EN ISO 21420, UKCA | |
| Resistance Features | Breathable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 9, L | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black | ||
Coating Polyurethane | ||
Series General | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016, EN ISO 21420, UKCA | ||
Resistance Features Breathable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee General handling gloves are lightweight and thin gloves with polyurethane coating. They are designed to provide optimal comfort and dexterity. They are deal for general applications, assembly, handling, carpentry, renovation. They are available in different sizes S to XXL.
Optimal comfort and dexterity
Polyster Coating
L size
Lightweight and thin
Related links
- Milwaukee General Black Polyester Work Gloves XXL, Polyurethane Coating
- Milwaukee General Black Polyester Work Gloves S, Polyurethane Coating
- Milwaukee General Black Polyester Work Gloves M, Polyurethane Coating
- Milwaukee General Black Polyester Work Gloves Polyurethane Coating
- Active Gear 3131X Grey Polyester Work Gloves L, Polyurethane Coating
- Unigloves Nitrex 255RP Black Recycled Polyester Work Gloves L, Polyurethane Coating
- Milwaukee SMARTSWIPE Black Size 9 Polyurethane Coating
- Skytec EMG133 Black Polyester Work Gloves Polyurethane Coating
