Showa 6110PF Green, Green Nitrile Rubber, Nitrile Rubber Work Gloves, Size S, Uncoated Coating
- RS Stock No.:
- 618-018
- Mfr. Part No.:
- SHO61101
- Manufacturer:
- Showa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 618-018
- Mfr. Part No.:
- SHO61101
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber, Nitrile Rubber | |
| Colour | Green, Green | |
| Number of Gloves | 100 | |
| Coating | Uncoated | |
| Resistance Features | Anti-Static | |
| Series | 6110PF | |
| Standards/Approvals | CE, EN 374-1:2016, EN 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size S | ||
Product Type Work Gloves | ||
Material Nitrile Rubber, Nitrile Rubber | ||
Colour Green, Green | ||
Number of Gloves 100 | ||
Coating Uncoated | ||
Resistance Features Anti-Static | ||
Series 6110PF | ||
Standards/Approvals CE, EN 374-1:2016, EN 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec SHOWA 6110PF-EBT is a biodegradable nitrile glove crafted with Eco Best Technology to combine sustainability with performance. It offers chemical resistance along with a snug, comfortable fit that supports precision and dexterity in demanding environments. Ideal for industrial and laboratory use, this disposable glove delivers eco-conscious protection without compromise. It is compliant to CAT III CE, EN 374-1:2016/Type B K,P,T and EN 374-5:2016 Micro Organisms + Virus standards.
Second skin fit and feel for comfort and dexterity
Rolled cuff
Powder and latex free ideal for people with a Type I latex sensitivity
Antistatic properties due to inherent antistatic properties of nitrile
Green circle certified
Related links
- Showa 6110PF Green Nitrile Disposable Gloves Food Safe 100 μm
- Showa 6110PF Green Nitrile Disposable Gloves Food Safe, Size 10/XL
- Showa 6110PF Green Uncoated Work Gloves Food Safe, Size XS
- Skytec Globus White Nitrile Work Gloves Uncoated Coating
- Showa 6110PF Green Disposable Gloves Food Safe 101.6 μm, Size 2XL
- Skytec 7585PF Blue Nitrile Glove Uncoated Coating
- Showa 542X White High Performance Polyethylene Work Gloves Uncoated Coating
- Showa 234X Grey HPPE Size S, Uncoated Coating
