Skytec Sapphire Zinc Grey High Performance Polyethylene Work Gloves, Size S, Uncoated Coating

Subtotal (1 box of 120 pairs)*

€666.49

(exc. VAT)

€819.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€666.49€5.554

*price indicative

RS Stock No.:
670-392
Mfr. Part No.:
SKG00086FD
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

S

Lining Material

High Performance Polyethylene, HPPE

Material

High Performance Polyethylene

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Series

Sapphire Zinc

Resistance Features

Cut Resistant

Coating

Uncoated

Standards/Approvals

ANSI 105:2016 A5, EN 388:2016 + A1:2018 2X43E

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a high cut-resistant uncoated glove made with engineered HPPE, providing excellent cut protection without glass or steel fibers. It can be worn alone or as an underglove, reducing the risk of irritation. The spandex liner ensures a perfect fit and enhanced comfort. Certified to EN 388:2016 + A1:2018 (2X43E) and ANSI 105:2016, it meets CAT II safety standards with cut resistance Level E / A5.

Designed to perform efficiently under extreme conditions

Lightweight construction promotes easy transport and manoeuvrability

User-friendly interface simplifies operation for all skill levels

Sleek design enhances both functionality and aesthetic appeal

Built to withstand rigorous daily use without compromising quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy