Portwest A427 Red Polyester Work Gloves, Size XL, Polyvinyl Chloride Coating
- RS Stock No.:
- 664-458
- Mfr. Part No.:
- A427RERXL
- Manufacturer:
- Portwest
Subtotal (1 pack of 12 units)*
€26.83
(exc. VAT)
€33.00
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.83 | €2.236 |
*price indicative
- RS Stock No.:
- 664-458
- Mfr. Part No.:
- A427RERXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Red | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Extra Grip, Tear Resistant, Waterproof | |
| Number of Gloves | 12 | |
| Coating | Polyvinyl Chloride | |
| Series | A427 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Red | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Extra Grip, Tear Resistant, Waterproof | ||
Number of Gloves 12 | ||
Coating Polyvinyl Chloride | ||
Series A427 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Grip 12 PVC Gauntlet features a 12 gauge polyester lining that provides a strong yet flexible base for the outer PVC coating. The polyester material is stronger than natural fibbers, offering increased durability and long lasting performance. Fully coated, the glove ensures maximum liquid protection, making it ideal for tasks involving exposure to liquids or harsh environments. Compliance to EN ISO 21420: 2020 Dexterity 5 EN 388: 2016 + A1: 2018 Standards.
Phthalate Free
Maximum EN level 4 abrasion
270mm length
CE certified
Related links
- Portwest A427 Red Polyester Gloves Polyvinyl Chloride Coating
- Showa B0700R White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0710 White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 600 Green Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 490 Blue Acrylic Size XL, Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Work Gloves Polyvinyl Chloride Coating
