Skytec Idaho Black Nylon Work Gloves, Size XL, Polyvinyl Chloride Coating
- RS Stock No.:
- 671-291
- Mfr. Part No.:
- SKY064
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€617.58
(exc. VAT)
€759.62
(inc. VAT)
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €617.58 | €5.147 |
*price indicative
- RS Stock No.:
- 671-291
- Mfr. Part No.:
- SKY064
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XL | |
| Lining Material | 13 Gauge Nylon | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Polyvinyl Chloride | |
| Series | Idaho | |
| Safety Standard | ANSI, CAT II, EN | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Standards/Approvals | ANSI 105:2016 A1 2 2, CAT II, EN 388:2016 + A1:2018 3131X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XL | ||
Lining Material 13 Gauge Nylon | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Polyvinyl Chloride | ||
Series Idaho | ||
Safety Standard ANSI, CAT II, EN | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Standards/Approvals ANSI 105:2016 A1 2 2, CAT II, EN 388:2016 + A1:2018 3131X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec nylon lined glove is designed for durability, comfort, and dexterity. It features a PVC-HPT coating on the palm, back of the fingers, and knuckles, offering outstanding grip in wet and dry conditions. The tough, flexible hydropellent coating soaks up oil to enhance grip, while the foam layer with encapsulated air molecules provides a cushioning effect. Lint-free and silicone-free, it meets CAT II safety standards and is certified to EN 388:2016 + A1:2018 (3131X) and ANSI 105:2016.
PVC-HPT coating provides a robust and flexible barrier against oils
Foam coating with encapsulated air molecules enhances cushion and comfort
Lint-free and silicone-free design maintains cleanliness for food handling
Sanitized antimicrobial finish contributes to extended freshness during wear
Approved for handling dry foodstuffs, ensuring safety in food production
Elasticated knit wrist offers a secure fit that prevents debris entry
Lightweight structure enables prolonged use without fatigue
Suitable for a wide range of industries from aerospace to automotive
Related links
- Skytec Idaho Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Idaho Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Idaho Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Idaho Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Argon Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Skytec SKY Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Argon Black Nylon Work Gloves Polyvinyl Chloride Coating
