Skytec CH101 Blue Cotton Work Gloves, Size XL, Polyvinyl Chloride Coating
- RS Stock No.:
- 670-737
- Mfr. Part No.:
- SKG00067DJ
- Manufacturer:
- Skytec
Subtotal (1 box of 72 pairs)*
€420.07
(exc. VAT)
€516.69
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €420.07 | €5.834 |
*price indicative
- RS Stock No.:
- 670-737
- Mfr. Part No.:
- SKG00067DJ
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | ANSI, CAT III, EN, EN 388:2016 + A1:2018 | |
| Coating | Polyvinyl Chloride | |
| Series | CH101 | |
| Standards/Approvals | ANSI 105:2016 A1, CAT III, EN 374-1:2016/Type A, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Resistance Features Chemical Resistant | ||
Safety Standard ANSI, CAT III, EN, EN 388:2016 + A1:2018 | ||
Coating Polyvinyl Chloride | ||
Series CH101 | ||
Standards/Approvals ANSI 105:2016 A1, CAT III, EN 374-1:2016/Type A, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a durable, oil-resistant, triple-dipped PVC glove with a soft cotton lining and a rough-textured coating for enhanced grip when handling oils and chemicals. Designed for flexibility and comfort, it effectively absorbs perspiration for extended wear while providing good mechanical resistance. It seals and protects the hand against a wide range of chemicals without compromising flexibility. Certified to EN 374-1:2016 Type A (A, J, K, L, M, P, T), EN 388:2016 + A1:2018 (4121X), and ANSI 105:2016, it meets CAT III protection standards.
Flexible design enhances hand movement without compromising safety
Soft cotton lining absorbs moisture, minimising discomfort during extended use
The gauntlet cuff provides added protection and coverage for the wrist
Surface texture ensures a superior grip in slippery conditions
Certified for compliance with EN 374-1 and EN 388 standards
Perfect for a variety of applications ranging from maintenance to heavy-duty tasks
Designed to be impermeable, ideal for damp and greasy work environments
No irritating seams in contact with the skin, promoting comfort
Related links
- Skytec CH101 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 490 Blue Acrylic Size XL, Polyvinyl Chloride Coating
- Skytec CH102 Blue Cotton Gloves Polyvinyl Chloride Coating
